640583-3

06P UMNL HDR ASSY R/A 94VO LF

The Universal MATE-N-LOK Power Connector, a versatile solution for your power connection needs. This CSA and UL compliant connector features a durable nylon housing in a natural color, with a single row of 6 pin contacts for efficient power transfer. Designed for board mount installation using through hole solder termination, it offers reliable performance in various applications. With a high voltage rating of 600V AC and contact amperage of 12A/19A, this connector ensures safe and efficient power transmission. The gold-plated contact mating area provides optimal conductivity, while the UL 94V-0 flammability standard ensures safety in operation. Its vertical mount orientation and positive lock mating retention type offer secure and easy assembly. Ideal for appliances and other power applications, this connector is VDE tested and RoHS compliant, guaranteeing quality and environmental responsibility. With a compact size and efficient design, it is the perfect choice for wire-to-board power connections.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 640583-3
Series:Universal MATE-N-LOK
Housing Material:Nylon
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Pitch:.25 in, 6.35 mm
Voltage:600 V AC
Contact Type:Pin
Strain Relief:No Strain Relief
Package Quantity:140
Contact Amperage:12 A, 19 A
Number of Positions:6
Housing Color:Natural
Mount Orientation:Vertical
GPL:236
Mating Retention Type:Positive Lock
Packaging:Box
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 - 36 µin, .76 - .91 µm
Panel Mount:Without
PCB Retention:With
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:9.14 mm
PCB Retention Type:Mounting Hole
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1319
Number of Power Positions:6
Contact Layout:Inline
Connector Length:39.37 mm
Connector System:Wire to Board
CSA Agency Certification:LR7189
Contact Termination Plating:Tin
Connector Product Type:Header
ECCN:EAR99
Connector Width:17.27 mm
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.145 in, 3.69 mm
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Contact Termination Area Plating Finish:Matte
VDE Tested:Yes
Connector and Housing Type:Plug
Multiple Contact Types:Without
Standards Met:CSA UL
Material Flammability Standard:UL 94V-0
Part Aliases:640583-3
SKU:AMP640583-3

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
04/01/2013Project Lantern PTP Migration Parts - MNF. location change from NC.Download