1863025-1

UNIVERSAL MNL 6-WAY CAP

Easily connect power and signal wires with this Universal MNL 6-Way Cap from our Universal MATE-N-LOK series. Designed for secure and reliable crimp terminations, this connector features a single row of six contact positions, perfect for various applications. Its durable PA 6/6 housing in a natural color meets UL 94V-0 flammability standards, ensuring safety. With a wide operating temperature range of -55 to 105°C, or -67 to 221°F, and a voltage rating of 600V AC, it guarantees performance even in demanding environments. Suitable for appliances and other electronic devices, this connector is VDE tested and RoHS compliant, making it a trustworthy choice for your projects. Available in a package of 1200, it is ideal for bulk installations.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1863025-1
Series:Universal MATE-N-LOK
Housing Material:PA 6/6
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Pitch:.25 in, 6.35 mm
Voltage:600 V AC
Contact Type:Pin
Package Quantity:1200
Number of Positions:6
Housing Color:Natural
GPL:236
Packaging:Bag
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Panel Mount:Without
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:1318
Contact Layout:Inline
Connector System:Wire to Wire
Connector Product Type:Housing
ECCN:EAR99
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:Yes
Connector and Housing Type:Receptacle
Multiple Contact Types:Without
Standards Met:UL
Material Flammability Standard:UL 94V-0
Part Aliases:1863025-1
SKU:AMP1863025-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: