640901-3
05P UMNL HDR ASSY 94VO LF
Enhance power connectivity with this Universal MATE-N-LOK connector, designed for efficient board mount installation. Featuring a durable nylon housing in a natural color, it meets UL and CSA standards for reliable performance. With a single row layout and 5 inline power positions, this connector is ideal for power applications in appliances and other electronic devices. The gold-plated socket contacts ensure high conductivity, while the through-hole solder termination method guarantees secure attachment to the PCB. Operating within a wide temperature range of -40 to 105°C, it offers versatility in various environments. The 600V AC voltage rating and 12A contact amperage make it suitable for power-intensive tasks. Its positive lock mating retention system and polarization alignment type provide added security during assembly. With VDE testing and RoHS compliance, this connector prioritizes safety and environmental responsibility. Packaged in a quantity of 100, it is a convenient and cost-effective solution for your power connection needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 640901-3 |
Series: | Universal MATE-N-LOK |
Housing Material: | Nylon |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Pitch: | .25 in, 6.35 mm |
Voltage: | 600 V AC |
Contact Type: | Socket |
Strain Relief: | No Strain Relief |
Package Quantity: | 100 |
Contact Amperage: | 12 A |
Number of Positions: | 5 |
Housing Color: | Natural |
Mount Orientation: | Vertical |
GPL: | 236 |
Mating Retention Type: | Positive Lock |
Packaging: | Bag/Box |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 - 36 µin, .76 - .91 µm |
Panel Mount: | Without |
PCB Retention: | Without |
PCB Thickness (Recommended): | .069 in, 1.6 mm |
Connector Height: | 7.62 mm |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 1319 |
Number of Power Positions: | 5 |
Contact Layout: | Inline |
Connector Length: | 33.02 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR7189 |
Contact Termination Plating: | Tin |
Connector Product Type: | Header |
ECCN: | EAR99 |
Connector Width: | 13.97 mm |
Mating Retention: | With |
PCB Mount Alignment: | Without |
Termination Post Tail Length: | .145 in, 3.69 mm |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | Yes |
Connector and Housing Type: | Receptacle |
Multiple Contact Types: | Without |
Standards Met: | UL;CSA |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 640901-3 |
SKU: | AMP640901-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download |