640911-2
RECEPT,PIDG FASTON 22-18 205
Easily create secure electrical connections with this PIDG FASTON 22-18 205 receptacle. Designed for efficiency and durability, this red receptacle features brass construction with tin plating for reliable performance. Its straight orientation and closed barrel design ensure a snug fit, while the compression crimp type guarantees a strong connection. Suitable for wire sizes 18-22 AWG, it accommodates various applications with ease. With a high operating temperature range of 105°C (221°F) and RoHS compliance, it meets industry standards for safety and quality. Upgrade your electrical projects with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 640911-2 |
Color: | Red |
Series: | FASTON 205 |
Contact Material: | Brass |
Contact Plating: | Tin |
Overall Length: | 20.356 mm, .8 in |
Material: | Brass |
Insulation Material: | Nylon |
Compatible Tab Width: | .205 in, 5.21 mm |
Compatible Tab Thickness: | .032 in, .81 mm |
Terminal Type: | Receptacle |
Orientation: | Straight |
Operating Temperature Range: | 105 °C, 221 °F |
Wire Size: | 18 - 22 AWG, .26 - .96 mm², 509 - 1900 CMA |
Crimp Type: | Compression |
Barrel Type: | Closed |
Accepts Wire Insulation Diameter: | .135 in, 3.43 mm |
Product: | Quick Disconnects |
Product Type: | Receptacle |
SKU: | AMP640911-2 |
Fully Insulated: | No |
Receptacle Terminal Stock Thickness: | .41 mm / .016 in |
Voltage (Max): | 300 V |
CSA Certified: | Yes |
RU (UL Component Program): | Approved |
Mating Retention Type: | Dimple |
Wire Insulation Support: | With |
Insertion Force: | Normal |
Sealable: | No |
Insulated: | Yes |
Wire Stop: | Yes |
Terminates To: | Wire & Cable |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/31/2023 | P-22-023529 - Manufacturing location change. Following Part Numbers will be transferred from our Landisville, PA TE Connectivity manufacturing location to our Hermosillo, MX TE Connectivity manufacturing location. | Download |