640918-1
RECEPT,PIDG FASTON 16-14 187
This blue receptacle, part of the FASTON 187 series, is designed for 16-14 AWG wires. With a straight orientation and closed barrel, it offers secure connections through compression crimping. The brass contact with tin plating ensures reliable conductivity, while the nylon insulation guarantees safe operation at temperatures up to 105°C. Compatible with 4.75mm wide tabs, it accommodates wire insulation up to 4.32mm in diameter. RoHS compliant, this receptacle is a dependable choice for various applications in the realm of connectors and terminals.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 640918-1 |
Color: | Blue |
Series: | FASTON 187 |
Contact Material: | Brass |
Contact Plating: | Tin |
Overall Length: | 20.356 mm, .8 in |
Material: | Brass |
Insulation Material: | Nylon |
Compatible Tab Width: | .187 in, 4.75 mm |
Compatible Tab Thickness: | .02 in, .51 mm |
Terminal Type: | Receptacle |
Orientation: | Straight |
Operating Temperature Range: | 105 °C, 221 °F |
Wire Size: | 14 - 16 AWG, 1.04 - 2.62 mm², 2050 - 5180 CMA |
Crimp Type: | Compression |
Barrel Type: | Closed |
Accepts Wire Insulation Diameter: | .17 in, 4.32 mm |
Product: | Quick Disconnects |
Product Type: | Receptacle |
SKU: | AMP640918-1 |
Fully Insulated: | No |
Receptacle Terminal Stock Thickness: | .41 mm / .016 in |
Voltage (Max): | 300 V |
CSA Certified: | Yes |
RU (UL Component Program): | Approved |
Mating Retention Type: | Dimple |
Wire Insulation Support: | With |
Insertion Force: | Normal |
Sealable: | No |
Insulated: | Yes |
Wire Stop: | Yes |
Terminates To: | Wire & Cable |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |