Enhance your electrical connections with our Blade Tab 250, designed for efficient terminations. Compatible with 18-14AWG wires, this terminal features a straight orientation and a 6.35mm width, ensuring a secure fit. Constructed from brass with unplated contact plating, it guarantees durability and conductivity. The F-Crimp design allows for easy installation, while the open barrel accommodates wire insulation up to 3.6mm in diameter. Operating in temperatures ranging from -40 to 110°C, it's suitable for various environments. ROHS compliant and part of our Quick Disconnects range, this tab terminal is a reliable choice for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 641256-1
Series:FASTIN-FASTON 250
Contact Material:Brass
Contact Plating:Unplated
Overall Length:1.015 in, 25.78 mm
Material:Brass
Compatible Tab Width:.25 in, 6.35 mm
Terminal Type:Tab
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:14 - 18 AWG, .82 - 2.08 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.142 in, 3.6 mm
Product:Quick Disconnects
Product Type:Tab
SKU:AMP641256-1
Fully Insulated:No
Connection Capacity:Single
Receptacle Terminal Stock Thickness:.79 mm / .031 in
Wire Insulation Support:With
Wire/Cable Type:Regular Wire
Sealable:No
Insulated:No
Wire Stop:No
Terminates To:Wire & Cable

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: