641828-1

08P UMNL PIN HDR ASSY 94VO

Experience seamless power connectivity with the Universal MATE-N-LOK series, meticulously designed for top-notch performance in various applications. Crafted with UL and CSA standards in mind, this connector guarantees reliability and safety. Its nylon housing, in a pristine white hue, ensures durability while accommodating 8 pin contacts with a high amperage rating of 12 A. With a convenient board mount and through-hole solder termination method, installation is a breeze. Operating flawlessly in a wide temperature range from -40 to 105 °C (-40 to 221 °F), this connector is perfect for power circuit applications. Mating is effortless thanks to the positive lock retention feature, and polarization alignment adds an extra layer of security. VDE tested and RoHS compliant, this header connector is not only efficient but also environmentally friendly, making it a top choice for appliances and other power-related systems. With a package quantity of 100, it's perfect for both small-scale and large-scale projects. Elevate your power connectivity game with this high-quality, reliable connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 641828-1
Series:Universal MATE-N-LOK
Housing Material:Nylon
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Pitch:.25 in, 6.35 mm
Voltage:600 V AC
Contact Type:Pin
Strain Relief:No Strain Relief
Package Quantity:100
Contact Amperage:12 A
Number of Positions:8
Housing Color:White
Mount Orientation:Vertical
GPL:236
Mating Retention Type:Positive Lock
Packaging:Bag
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Pre-Tin
Contact Mating Area Plating Thickness:150 - 200 µin, 3.81 - 5.08 µm
Panel Mount:Without
PCB Retention:Without
PCB Thickness (Recommended):.093 in, 2.36 mm
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1319
Number of Power Positions:8
Contact Layout:Inline
Connector System:Wire to Board
CSA Agency Certification:LR7189
Contact Termination Plating:Pre-Tin
Connector Product Type:Header
ECCN:EAR99
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.145 in, 3.69 mm
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:Yes
Connector and Housing Type:Receptacle
Multiple Contact Types:Without
Standards Met:UL CSA
Material Flammability Standard:UL 94V-0
Part Aliases:641828-1
SKU:AMP641828-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
09/17/2021P-21-021330 - Product improvement.In order to prevent possible terminal damage or push outs during shipping, we are introducing a new packaging, more robust and with less parts per packaging. (590 pcs per box instead of 1600 pcs per box).
Download
04/01/2013Project Lantern PTP Migration Parts - MNF. location change from NC.Download