794283-1
05P UMNL PIN HDR ASSY 94VO
Enhance power connectivity with our Universal MATE-N-LOK Connector, designed for seamless integration on printed circuit boards. Compliant with UL standards, this component ensures reliable performance with its durable nylon housing. Featuring a single row layout with five pin contacts, it offers a secure termination method through soldering. With a voltage rating of 600 V AC and contact amperages of 12 A and 19 A, it is ideal for power applications. The white housing, along with vertical mount orientation, allows for easy identification and installation. Operating within a wide temperature range of -40 to 105 °C, it guarantees stability in various environments. RoHS compliant and VDE tested, this header connector prioritizes safety and quality assurance. Perfect for appliances and other electronic devices, it is a crucial component for efficient power transmission on PCBs. (Note: The description above is a general template and may need to be customized further based on specific details or features of the product.)
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 794283-1 |
Series: | Universal MATE-N-LOK |
Housing Material: | Nylon |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Pitch: | .25 in, 6.35 mm |
Voltage: | 600 V AC |
Contact Type: | Pin |
Package Quantity: | 100 |
Contact Amperage: | 12 A, 19 A |
Number of Positions: | 5 |
Housing Color: | White |
Mount Orientation: | Vertical |
GPL: | 236 |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Pre-Tin |
Contact Mating Area Plating Thickness: | 150 - 200 µin, 3.81 - 5.08 µm |
Panel Mount: | Without |
PCB Retention: | Without |
PCB Thickness (Recommended): | .125 in, 3.18 mm |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 1319 |
Number of Power Positions: | 5 |
Contact Layout: | Matrix |
Connector System: | Wire to Board |
Contact Termination Plating: | Pre-Tin |
Connector Product Type: | Header |
ECCN: | EAR99 |
Termination Post Tail Length: | .215 in, 5.46 mm |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | Yes |
Connector and Housing Type: | Receptacle |
Multiple Contact Types: | Without |
Standards Met: | UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 794283-1 |
SKU: | AMP794283-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |