641936-3

09P MTA156 HDR ASSY W/O 4 PINS

Enhance power connectivity with the MTA 156 series board mount header. Designed for reliability, this connector features thermoplastic polyester housing with CSA and UL standards compliance, ensuring safe operation. With a single row layout and through-hole solder termination, it offers easy installation onto PCBs. The copper alloy contacts, plated with tin for optimal conductivity, can handle up to 7A of current at 600V AC. Perfect for power applications, this header has 9 positions, including pin and tab contacts, in a natural housing color. Its vertical mount orientation and friction lock mating retention ensure secure connections, while the operating temperature range of -55 to 105°C (-67 to 221°F) guarantees performance in various environments. Ideal for appliances and other power-intensive devices, this header meets RoHS compliance for environmental responsibility. With 2000 units in a package, it's a cost-effective solution for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 641936-3
Series:MTA 156
Housing Material:Thermoplastic Polyester - GF
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.156 in, 3.96 mm
Voltage:600 V AC
Contact Type:Pin, Tab
Strain Relief:No Strain Relief
Package Quantity:2000
Contact Amperage:7 A
Number of Positions:9
Housing Color:Natural
Mount Orientation:Vertical
GPL:103
Number of Loaded Positions:5
Mating Retention Type:Friction Lock
Packaging:Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:100 µin, 2.54 µm
Panel Mount:Without
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Thickness (Recommended):.12 in, 3.04 mm
Connector Height:10.8 mm
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1525
Number of Power Positions:9
Post Numbers Omitted:2, 4, 6, 8
Contact Layout:Inline
Connector Length:35.66 mm
Connector System:Wire to Board
CSA Agency Certification:LR7189
Contact Termination Plating:Tin
Connector Product Type:Header
Mating Post Length:10.16 mm, .4 in
ECCN:EAR99
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.146 in, 3.7 mm
Header Type:Unshrouded
Contact Retention:Without
Number of Blocked Positions:4
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Plug
Standards Met:CSA UL
Material Flammability Standard:UL 94V-0
Part Aliases:641936-3
SKU:AMP641936-3

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: