643226-1

02P UMNL HDR ASSY R/A 94VO

The Universal MATE-N-LOK series, a reliable power connector for your appliances. With CSA and UL standards met, you can trust its performance. The housing is made of durable nylon in a natural color, with a board mount for easy installation. Featuring a 6.35mm pitch and 600V AC voltage rating, it's suitable for power applications. Each package includes 280 connectors, with pre-tin plating for efficient soldering to the PCB. Operating in a wide temperature range from -40 to 105°C (-40 to 221°F), it ensures reliability in various environments. The right-angle mount orientation and positive lock mating retention offer secure connections. RoHS compliant and VDE tested, this header connector is a quality choice for wire-to-board applications.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 643226-1
Series:Universal MATE-N-LOK
Housing Material:Nylon
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Pitch:.25 in, 6.35 mm
Voltage:600 V AC
Contact Type:Socket
Strain Relief:No Strain Relief
Package Quantity:280
Contact Amperage:12 A
Number of Positions:2
Housing Color:Natural
Mount Orientation:Right Angle
GPL:236
Mating Retention Type:Positive Lock
Packaging:Bag
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Pre-Tin
Contact Mating Area Plating Thickness:150 - 200 µin, 3.81 - 5.08 µm
Panel Mount:Without
PCB Retention:With
PCB Thickness (Recommended):.125 in, 3.18 mm
PCB Retention Type:Mounting Hole
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1319
Number of Power Positions:2
Contact Layout:Inline
Connector System:Wire to Board
CSA Agency Certification:LR7189
Contact Termination Plating:Pre-Tin
Connector Product Type:Header
ECCN:EAR99
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.146 in, 3.7 mm
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:Yes
Connector and Housing Type:Receptacle
Multiple Contact Types:Without
Standards Met:CSA UL
Material Flammability Standard:UL 94V-0
Part Aliases:643226-1
SKU:AMP643226-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
04/01/2013Project Lantern PTP Migration Parts - MNF. location change from NC.Download