643237-1

08P UMNL HDR ASSY R/A NATL

Enhance your power connections with our Universal MATE-N-LOK series socket connector, designed for board mount installation. Compliant with UL and CSA standards, it ensures reliable performance with a voltage rating of 600V AC and a current carrying capacity of 12A. The housing, made of durable nylon in a natural color, features a single row layout with 8 socket contacts, perfect for power applications. With a pitch of 6.35mm (.25 in) and through hole solder termination, it offers secure and efficient connectivity. Operating in a wide temperature range from -40 to 105°C (-40 to 221°F), this connector is suitable for various environments. Its compact design, measuring 69.27mm (2.73 in) in length and 17.27mm in width, includes PCB retention for added stability. VDE tested and RoHS compliant, it guarantees quality and environmental responsibility. Elevate your power circuitry with this essential component, ideal for appliances and other electronic devices.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 643237-1
Series:Universal MATE-N-LOK
Housing Material:Nylon
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Pitch:.25 in, 6.35 mm
Voltage:600 V AC
Contact Type:Socket
Package Quantity:140
Contact Amperage:12 A
Number of Positions:8
Housing Color:Natural
Mount Orientation:Right Angle
GPL:236
Packaging:Bag
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Pre-Tin
Contact Mating Area Plating Thickness:150 - 200 µin, 3.81 - 5.08 µm
Panel Mount:Without
PCB Retention:With
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:.36 in, 9.14 mm
PCB Retention Type:Mounting Hole
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1319
Number of Power Positions:8
Contact Layout:Inline
Connector Length:2.73 in, 69.27 mm
Connector System:Wire to Board
CSA Agency Certification:LR7189
Contact Termination Plating:Pre-Tin
Connector Product Type:Header
ECCN:EAR99
Connector Width:17.27 mm
Termination Post Tail Length:.16 in, 4.06 mm
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:Yes
Connector and Housing Type:Receptacle
Multiple Contact Types:Without
Standards Met:UL CSA
Material Flammability Standard:UL 94V-2
Part Aliases:643237-1
SKU:AMP643237-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: