6437288-2
SUPER SEAL 34POS CAP ASSY
Enhance your industrial and commercial transportation connections with the SUPER SEAL 34POS CAP ASSY. This black connector assembly, part of the SUPERSEAL 1.0mm series, features four rows of terminals for robust connectivity. With a through-hole solder termination method, it ensures secure attachment to your printed circuit board. Operating efficiently in temperatures ranging from -40 to 125°C (-40 to 257°F), this component offers reliable performance even in challenging environments. Its 3mm pitch and 34 positions make it suitable for various applications, while its UL 94V-0 material flammability standard guarantees safety. With a voltage rating of 250V AC/DC and JIS D0203 IP rating, it meets international quality standards. Whether for wire-to-board or wire-to-device connections, this connector, measuring 45.5mm in width and 36.5mm in length, is a versatile and durable solution. Its gold-plated contacts ensure optimal conductivity, while the included locking interface and mounting holes provide easy installation. Packaged in tubes and RoHS compliant, it offers convenience and environmental responsibility. Upgrade your connectivity with this high-performance component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 6437288-2 |
Color: | Black |
Series: | SUPERSEAL 1.0mm |
Number of Rows: | 4 |
Termination Method: | Through Hole - Solder |
Maximum Operating Temperature: | 100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 230 °F, 248 °F, 257 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C |
Pitch: | .118 in, 3 mm |
Voltage: | 250 V AC, 250 V DC |
IP Rating: | JIS D0203 |
Pin Diameter: | .039 in, 1 mm |
Number of Positions: | 34 |
Mount Orientation: | Horizontal/90° |
GPL: | J12 |
Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
Panel Mount: | Without |
Shielded: | No |
PCB Retention: | Without |
Sealable: | Yes |
GPL Description: | Industrial & Commercial Transportation |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | J602 |
Number of Signal Positions: | 34 |
Connector System: | Wire to Board, Wire-to-Device |
Rated Voltage: | 250 VAC, 250 VDC |
ECCN: | EAR99 |
Connector Width: | 1.791 in, 45.5 mm |
PCB Mount Alignment: | Without |
Length: | 1.437 in, 36.5 mm |
Locking Interface: | With |
Interface Plating: | Gold (Au) |
Nominal Voltage Architecture: | 12 V, 240 V, 24 V, 42 V, 48 V |
Mounting Holes: | With |
Number of Sections: | 1 |
Packaging Type: | Tube |
Hybrid Header: | No |
Profile Height From PCB: | 1.098 in, 27.9 mm |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 6437288-2 |
SKU: | AMP6437288-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |