643961-1

03P MTA100 HDR ASSY W/O#3

Enhance your circuit connections with our MTA 100 series PCB Mount Header. Designed for vertical board mounting, this connector features a single row layout with 3 positions, perfect for signal applications. Constructed with durable polyester housing in a natural color and UL 94V-0 flammability standard, it provides reliable performance in various environments. The contact pins, made of copper alloy with tin plating, ensure efficient signal transmission with a 5A amperage rating. With a pitch of 5.08mm (.2 in) and a voltage rating of 250VAC, it meets industry standards for power and signal integrity. This unshrouded header, certified by LR7189 and E28476, is RoHS compliant and suitable for use in appliances and other electronic devices. Upgrade your PCB connections with this high-quality, reliable connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 643961-1
Series:MTA 100
Housing Material:Polyester
Number of Rows:1
Mount Type:Board Mount
Termination Method:Solder, Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.2 in, 5.08 mm
Voltage:250 VAC
Contact Type:Pin
Strain Relief:No Strain Relief
Package Quantity:1
Contact Amperage:5 A
Number of Positions:3
Housing Color:Natural
Mount Orientation:Vertical
GPL:104
Number of Loaded Positions:2
Packaging:Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:150 µin, 3.81 µm
Panel Mount:Without
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:.31 in, 7.87 mm
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1538
Contact Layout:Inline
Connector Length:.3 in, 7.62 mm
Connector System:Wire to Board
CSA Agency Certification:LR7189
UL Agency Certification:E28476
ECCN:EAR99
Contact Shape:Square
Contact Underplating Thickness:1.27 µm, 50 µin
Mating Retention:With
PCB Mount Alignment:Without
Position Locations Omitted:3
Termination Post Tail Length:.14 in, 3.56 mm
Header Type:Unshrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:150 µin, 3.81 µm
Contact Mating Area Length:.295 in, 7.49 mm
Contact Retention:Without
Number of Blocked Positions:1
Material Flammability Standard:UL 94V-0
Part Aliases:643961-1
SKU:AMP643961-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: