Enhance your connectivity with our MTA 100 series Connector Assembly, featuring a durable Nylon 6/6 housing for reliable performance. This UL and CSA certified receptacle boasts three female contacts with IDC termination for easy installation on stranded cables. Operating seamlessly in temperatures ranging from -55 to 105°C, it ensures signal integrity in various environments. With a 250 VAC voltage rating and 5 A amperage capacity, it's ideal for diverse applications. The white housing and tin plating offer both aesthetic appeal and corrosion resistance, while the locking lance contact retention mechanism provides added security. RoHS compliant and suitable for appliances, this connector assembly is a dependable choice for your PCB socket receptacle needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-640469-3
Series:MTA 100
Amperage:5 A
Connector Type:Connector Assembly
Gender:Receptacle
Housing Material:Nylon 6/6
Number of Contacts:3
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Insulation Displacement Crimp (IDC)
Contact Plating:Tin
Maximum Operating Temperature:105 °C, 221 °F
Overall Height:6.99
Overall Length:7.62 ;7.62 mm
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Contact Type:Female
Shape:Rectangular
Package Quantity:2800
Cable Type:Stranded
Connection Type:Connector Assembly
Contact Amperage:5 A
Number of Positions:3
Housing Color:White
GPL:104
Mating Retention Type:Locking Ramp
Packaging:Box & Carton
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Panel Mount:Without
Shielded:No
Contact Underplating Material:Nickel
Connector Height:13.21 mm, .52 in
Sealable:No
Mating Alignment:Without
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:1537
Wire Size:24 AWG, .2 mm²
Contact Layout:Inline
Connector Length:.3 in, 7.62 mm
Connector System:Wire to Board
CSA Agency Certification:LR7189
UL Agency Certification:E28476
Connector Product Type:Assembly, Connector
ECCN:EAR99
Connector Width:.275 in, 6.99 mm
Mating Retention:With
Insertion Force:Standard
Contact Retention:With
Contact Retention Type:Locking Lance
Connector and Housing Type:Receptacle Housing
Number of Cavities:3
Panel Gasket:Without
Standards Met:UL CSA
Material Flammability Standard:UL 94V-2
Part Aliases:3-640469-3
SKU:AMP3-640469-3

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
04/01/2013Project Lantern PTP Migration Parts - MNF. location change from NC.Download