644042-4
04P MTA100 CONN ASSY 30AU
Meet the MTA 100 Connector Assembly, a reliable solution for your signal circuit applications. Designed for easy cable mount installation, this receptacle features insulation displacement crimp termination for secure connectivity. With a housing made of UL 94V-2 rated Nylon 6/6 in vibrant red, it offers durability and safety in operation. The gold-plated contacts ensure efficient signal transmission, while the locking ramp mating retention system guarantees a stable connection. Operating in a wide temperature range from -55 to 105°C, this connector is suitable for various environments. Certified by UL and CSA, it meets stringent quality standards. With its 4 contacts in a single row layout, this female connector is ideal for appliances and other electronic devices. Upgrade your PCB assembly with this high-quality connector, packaged in a quantity of 500 for your convenience.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 644042-4 |
Series: | MTA 100 |
Amperage: | 5 A |
Connector Type: | Connector Assembly |
Gender: | Receptacle |
Housing Material: | Nylon 6/6 |
Number of Contacts: | 4 |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Insulation Displacement Crimp (IDC) |
Contact Plating: | Gold |
Maximum Operating Temperature: | 105 °C, 221 °F |
Overall Height: | 6.99 |
Overall Length: | .4 ;10.16 mm |
Pitch: | .1 in, 2.54 mm |
Voltage: | 250 VAC |
Contact Type: | Female |
Shape: | Rectangular |
Package Quantity: | 500 |
Cable Type: | Stranded |
Connection Type: | Connector Assembly |
Contact Amperage: | 5 A |
Number of Positions: | 4 |
Housing Color: | Red |
GPL: | 104 |
Mating Retention Type: | Locking Ramp |
Packaging: | Box & Carton |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Signal |
Panel Mount: | Without |
Shielded: | No |
Contact Underplating Material: | Nickel |
Connector Height: | .275 in, 6.99 mm |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1537 |
Wire Size: | 22 AWG, .3 - .4 mm² |
Contact Layout: | Inline |
Connector Length: | 10.16 mm, .4 in |
Connector System: | Wire to Board |
CSA Agency Certification: | LR 7189 |
UL Agency Certification: | E28476 |
Connector Product Type: | Assembly, Connector |
ECCN: | EAR99 |
Connector Width: | 13.21 mm, .52 in |
Mating Retention: | With |
Insertion Force: | Standard |
Contact Retention: | With |
Contact Retention Type: | Locking Lance |
Connector and Housing Type: | Receptacle Housing |
Number of Cavities: | 4 |
Panel Gasket: | Without |
Standards Met: | UL;CSA |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 644042-4 |
Replacement Part: | 3-644042-4 |
SKU: | AMP644042-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |