644180-8

13P MTA100 HDR ASSY F/L,W/O#12

Enhance your PCB connections with our MTA 100 series board mount header, designed for seamless integration in electronic assemblies. Featuring a straight orientation and through-hole solder termination method, this connector ensures reliable signal transmission. With a durable polyester housing and copper alloy contacts plated with tin, it offers both mechanical strength and optimal conductivity. The 13-pin configuration, arranged in a single row with a 2.54mm pitch, suits various signal applications. Rated for 250VAC and 5A, it meets stringent safety standards and guarantees high performance in demanding environments. The header, with a natural housing color, has a vertical mount orientation and is suitable for wire-to-board connections. With UL 94V-0 flammability rating and RoHS compliance, it adheres to industry regulations for environmental responsibility. Trusted for quality and reliability, this PCB connector is ideal for use in appliances, industrial equipment, and other electronic devices. Elevate your connectivity solutions with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 644180-8
Series:MTA 100
Amperage:5 A
Housing Material:Polyester - GF
Number of Contacts:13
Number of Rows:1
Mount Type:Board Mount
Termination Method:Solder, Through Hole - Solder
Contact Material:Copper Alloy
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Contact Type:Pin
Strain Relief:No Strain Relief
Package Quantity:1
Contact Amperage:5 A
Number of Positions:13
Housing Color:Natural
Mount Orientation:Vertical
GPL:104
Number of Loaded Positions:12
Packaging:Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:150 µin, 3.81 µm
Panel Mount:Without
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:.31 in, 7.87 mm
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1538
Contact Layout:Inline
Connector Length:19.81 mm, .78 in
Connector System:Wire to Board
CSA Agency Certification:LR7189
UL Agency Certification:E28476
ECCN:EAR99
Contact Shape:Square
Contact Underplating Thickness:1.27 µm, 50 µin
Mating Retention:With
PCB Mount Alignment:Without
Position Locations Omitted:12
Termination Post Tail Length:.14 in, 3.56 mm
Header Type:Unshrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:150 µin, 3.81 µm
Contact Mating Area Length:.295 in, 7.49 mm
Contact Retention:Without
Number of Blocked Positions:1
Material Flammability Standard:UL 94V-0
Part Aliases:644180-8
SKU:AMP644180-8

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: