4-640440-3

13P MTA100 CONN ASSY 22AWG RED

Ideal for signal circuit applications, this Connector Assembly in the MTA 100 series offers reliable performance. With CSA and UL standards met, it ensures safety and quality. Featuring a Nylon housing and Tin contact plating, it guarantees durability and efficient conductivity. The 13 female contacts accommodate 22 AWG stranded wires, with an insulation displacement crimp termination method for easy installation. Operating at temperatures ranging from -55 to 105 °C (-67 to 221 °F) and rated for 250 VAC, it suits various environments. The red housing color and locking ramp mating retention type provide secure connections. With a package quantity of 500, it caters to bulk requirements. RoHS compliant, it meets environmental standards, making it a dependable choice for appliances and other electronic devices.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-640440-3
Series:MTA 100
Amperage:5 A
Connector Type:Connector Assembly
Gender:Receptacle
Housing Material:Nylon
Number of Contacts:13
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Insulation Displacement Crimp (IDC)
Contact Plating:Tin
Maximum Operating Temperature:105 °C, 221 °F
Overall Height:6.99
Overall Length:33.02 ;33.02 mm
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Contact Type:Female
Shape:Rectangular
Package Quantity:500
Cable Type:Stranded
Connection Type:Connector Assembly
Contact Amperage:5 A
Number of Positions:13
Housing Color:Red
GPL:104
Mating Retention Type:Locking Ramp
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Panel Mount:Without
Shielded:No
Contact Underplating Material:Nickel
Connector Height:13.21 mm, .52 in
Sealable:No
Mating Alignment:Without
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:1537
Wire Size:22 AWG, .3 - .4 mm²
Contact Layout:Inline
Connector Length:1.3 in, 33.02 mm
Connector System:Wire to Board
Connector Product Type:Assembly, Connector
ECCN:EAR99
Connector Width:.275 in, 6.99 mm
Mating Retention:With
Insertion Force:Standard
Contact Retention:With
Contact Retention Type:Locking Lance
Connector and Housing Type:Receptacle Housing
Number of Cavities:13
Panel Gasket:Without
Standards Met:CSA UL
Material Flammability Standard:UL 94V-2
Part Aliases:4-640440-3
SKU:AMP4-640440-3

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
04/03/2023PCN-23-168492 - Manufacturing Process change. Standardization of MTA Receptacle Housing colorant s. Customer s may see slight colour variation on the Receptacle housings. This change is visual only and will not impact product performance.Download
02/01/2023PCN-23-164159 - Manufacturing location change. The listed part numbers will be transferred from TE Connectivity China to TE Connectivity USA location. An internal release based on TE Connectivity specifications will be executed before any parts will be delivered, which guarantees the performanceDownload
03/01/2020E-20-000541 - Manufacturing Process Change. Global standardization of housing colorant - this change will not impact product performance.Download
04/01/2013Project Lantern PTP Migration Parts - MNF. location change from NC.Download
06/13/2012Change housing from solid color to white with color stripeDownload
06/13/2012Change housing from solid color to white with color stripe
Download