644487-4
04P MTA100 SHRD HDR ASSY 30AU
Enhance your PCB assembly with our MTA 100 series connector, featuring a durable housing made of UL 94V-0 rated Polyester - GF in sleek black. With a 2.54mm pitch and 4 contact positions, it ensures reliable signal transmission. The copper alloy pins with gold plating offer excellent conductivity, suitable for 5A and 250VAC applications. Solder termination, with through-hole mounting and PCB retention, guarantees secure attachment. Operating at temperatures from -55 to 105°C, it meets rigorous industry standards. Perfect for appliances and other electronic devices, this connector is essential for seamless wire-to-board connections. UL and CSA certified, it ensures quality and compliance with international regulations. Upgrade your circuitry with this high-performance connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 644487-4 |
Series: | MTA 100 |
Housing Material: | Polyester - GF |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Solder, Through Hole - Solder |
Contact Material: | Copper Alloy |
Pitch: | .1 in, 2.54 mm |
Voltage: | 250 VAC |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Package Quantity: | 1750 |
Contact Amperage: | 5 A |
Number of Positions: | 4 |
Housing Color: | Black |
Mount Orientation: | Vertical |
GPL: | 104 |
Packaging: | Loose Piece |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
Panel Mount: | Without |
PCB Retention: | With |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Gold |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
Connector Height: | 10.41 mm, .41 in |
PCB Retention Type: | Tab |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 1538 |
Contact Layout: | Inline |
Connector Length: | 14.83 mm, .584 in |
Connector System: | Wire to Board |
CSA Agency Certification: | LR7189 |
UL Agency Certification: | E28476 |
ECCN: | EAR99 |
Contact Mating Area Plating Finish: | Bright |
Contact Shape: | Square |
Contact Underplating Thickness: | 1.27 µm, 50 µin |
Mating Retention: | With |
PCB Mount Alignment: | With |
PCB Mount Alignment Type: | Peg |
Termination Post Tail Length: | .14 in, 3.56 mm |
Header Type: | Shrouded |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 30 µin, .76 µm |
Contact Mating Area Length: | .2 in, 5.1 mm |
Contact Retention: | Without |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 644487-4 |
Replacement Part: | 2-644487-4 |
SKU: | AMP644487-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |