644699-2
07P MTA156 HDR ASSY R/A W/O#4
Enhance power connectivity with this MTA 156 Series Header, crafted for board mount installation. With a single row and seven positions, this connector boasts a durable Polyester-GF housing in a natural color, meeting UL and CSA standards for safety. Featuring through-hole solder termination and a contact layout of inline tabs, it ensures secure and efficient power transmission. Rated for 600V AC and 7A contact amperage, it's ideal for power applications in appliances and other electronic devices. With a wide operating temperature range and rohs compliance, this connector guarantees reliability and performance in various environments. Whether for industrial or consumer use, its friction lock mating retention and right-angle mount orientation offer versatility in installation. Trust in this high-quality connector for seamless wire-to-board connections in your projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 644699-2 |
Series: | MTA 156 |
Housing Material: | Polyester - GF |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Material: | Copper Alloy |
Pitch: | .156 in, 3.96 mm |
Voltage: | 600 V AC |
Contact Type: | Tab |
Strain Relief: | No Strain Relief |
Package Quantity: | 1 |
Contact Amperage: | 7 A |
Number of Positions: | 7 |
Housing Color: | Natural |
Mount Orientation: | Right Angle |
GPL: | 103 |
Number of Loaded Positions: | 6 |
Mating Retention Type: | Friction Lock |
Packaging: | Package |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
Panel Mount: | Without |
PCB Retention: | Without |
Contact Underplating Material: | Nickel |
Connector Height: | 14.605 mm, .574 in |
Sealable: | No |
Mating Alignment: | Without |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 1525 |
Number of Power Positions: | 7 |
Contact Layout: | Inline |
Connector Length: | 1.092 in, 27.74 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR7189 |
Contact Termination Plating: | Tin |
Connector Product Type: | Header |
Mating Post Length: | 11.43 mm, .45 in |
ECCN: | EAR99 |
Mating Retention: | With |
PCB Mount Alignment: | Without |
Termination Post Tail Length: | .15 in, 3.81 mm |
Header Type: | Unshrouded |
Contact Retention: | Without |
Number of Blocked Positions: | 1 |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Plug |
Right Angle Bending Side: | Rear |
Standards Met: | UL;CSA |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 644699-2 |
SKU: | AMP644699-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |