Easily connect power and signal cables with this Nylon-GF housing receptacle, part of the SL-156 series. Featuring a 7-position interface, it ensures reliable connectivity for various applications. With a 6.5A amperage rating and 250VAC voltage capacity, it meets stringent performance standards. The cable mount design allows for convenient installation, while the crimp termination method ensures secure wire attachment. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), it is suitable for diverse environments. UL 94V-2 compliant for fire safety, this natural-colored connector is ideal for appliances and other electronic devices. Additionally, it is RoHS compliant, underscoring its environmental responsibility. With mating retention and board latch features, it offers stability in usage. Suitable for 30-18 AWG wire sizes, it provides versatility in connectivity options. Whether for industrial or consumer electronics, this connector is a dependable choice for PCB applications.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 770894-7
Color:Natural
Series:SL-156
Amperage:6.5 A
Connector Type:Housing
Gender:Receptacle
Housing Material:Nylon - GF
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Pitch:.156 in, 3.96 mm
Voltage:250 VAC
Contact Type:Socket
Strain Relief:No Strain Relief
Package Quantity:1
Number of Positions:7
Housing Color:Natural
GPL:103
Mating Retention Type:Latch
Packaging:Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Panel Mount:Without
PCB Retention:With
Connector Height:6.35 mm
PCB Retention Type:Board Latch
Sealable:No
Mating Alignment:Without
Mating Alignment Type:Keyed
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:2047
Wire Size:.051 - .823 mm², 30 - 18 AWG
Contact Layout:Inline
Connector Length:1.092 in
Connector System:Wire to Board
CSA Agency Certification:LR 7189
UL Agency Certification:E28476
Connector Product Type:Connector
Mating Retention:With
PCB Mount Alignment:Without
Contact Retention:Without
Locking Latch Between Cavity Number:3,4
Material Flammability Standard:UL 94V-2
Part Aliases:770894-7
SKU:AMP770894-7

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: