644713-2
24P MTA156 HDR W/O#6,10,17
Enhance power connectivity with our MTA 156 series connector, designed for optimal performance in demanding environments. Meeting CSA and UL standards for safety and reliability, this connector features a single row housing made of durable Polyester - GF material in a natural color. With a contact layout of 24 positions, including 21 loaded positions, it ensures efficient power transmission. The vertical mount orientation and through-hole solder termination method offer easy installation on circuit boards, while the contact types of pin and tab provide versatile connectivity options. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F) and with a voltage rating of 600V AC, this connector is suitable for various power applications. Its compact design, with a height of 13.34mm (.525 in) and length of 95.1mm (3.744 in), allows for space-saving integration. The connector system is wire-to-board, with a header type of unshrouded plug, and mating retention for secure connections. RoHS compliant and featuring UL 94V-0 flammability standard, it ensures environmental responsibility and safety. Ideal for appliances and other power-related devices, our MTA 156 connector guarantees high performance and durability in every use.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 644713-2 |
Series: | MTA 156 |
Housing Material: | Polyester - GF |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Material: | Copper Alloy |
Pitch: | .156 in, 3.96 mm |
Voltage: | 600 V AC |
Contact Type: | Pin, Tab |
Strain Relief: | No Strain Relief |
Package Quantity: | 1 |
Contact Amperage: | 7 A |
Number of Positions: | 24 |
Housing Color: | Natural |
Mount Orientation: | Vertical |
GPL: | 103 |
Number of Loaded Positions: | 21 |
Mating Retention Type: | Friction Lock |
Packaging: | Package |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
Panel Mount: | Without |
PCB Retention: | Without |
Contact Underplating Material: | Nickel |
Connector Height: | 13.34 mm, .525 in |
Sealable: | No |
Mating Alignment: | Without |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 1525 |
Number of Power Positions: | 24 |
Contact Layout: | Inline |
Connector Length: | 3.744 in, 95.1 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR7189 |
Contact Termination Plating: | Tin |
Connector Product Type: | Header |
Mating Post Length: | 10.16 mm, .4 in |
ECCN: | EAR99 |
Mating Retention: | With |
PCB Mount Alignment: | Without |
Termination Post Tail Length: | .15 in, 3.81 mm |
Header Type: | Unshrouded |
Contact Retention: | Without |
Number of Blocked Positions: | 3 |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Plug |
Standards Met: | CSA;UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 644713-2 |
SKU: | AMP644713-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |