644875-3

03P MTA100 HDR ASSY F/L,SP BND

The MTA 100 Series 3-Contact Right Angle PCB Mount Header, a reliable solution for signal circuit applications. With a compact design and durable construction, this header features a polyester GF housing in a natural color, offering excellent flammability resistance. The contacts, made of copper alloy with tin plating, ensure optimal conductivity and performance. Operating at temperatures ranging from -55 to 105°C (-67 to 221°F), this header is suitable for various environments. Its board mount termination method, with solder through-hole and PCB retention, guarantees secure and stable installation. With UL 94V-0 and RoHS compliance, as well as CSA and UL agency certifications, this connector meets stringent quality and safety standards. Perfect for wire-to-board connections in appliances and other electronic devices, the MTA 100 Series Header provides efficient and dependable connectivity.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 644875-3
Series:MTA 100
Amperage:5 A
Housing Material:Polyester - GF
Number of Contacts:3
Number of Rows:1
Mount Type:Board Mount
Termination Method:Solder, Through Hole - Solder
Contact Material:Copper Alloy
Body Orientation:Right Angle
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Contact Type:Pin
Strain Relief:No Strain Relief
Package Quantity:1
Contact Amperage:5 A
Number of Positions:3
Housing Color:Natural
Mount Orientation:Right Angle
GPL:104
Packaging:Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:150 µin, 3.81 µm
Panel Mount:Without
PCB Retention:With
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:10.03 mm, .395 in
PCB Retention Type:Retention Leg
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1538
Contact Layout:Inline
Connector Length:10.16 mm, .4 in
Connector System:Wire to Board
CSA Agency Certification:LR7189
UL Agency Certification:E28476
ECCN:EAR99
Contact Shape:Square
Contact Underplating Thickness:1.27 µm, 50 µin
PCB Contact Termination Area Plating Finish:Matte
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.135 in, 3.43 mm
Header Type:Unshrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:150 µin, 3.81 µm
Contact Mating Area Length:.295 in, 7.49 mm
Contact Retention:Without
Right Angle Bending Side:Front
Material Flammability Standard:UL 94V-0
Part Aliases:644875-3
SKU:AMP644875-3

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: