| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6450332-4 |
| Housing Material: | High Temperature Thermoplastic |
| Number of Rows: | 4 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .1 in, .25 in, 2.54 mm, 6.35 mm |
| Voltage: | 200 V AC, 200 V DC, 60 V AC, 60 V DC |
| Contact Type: | Pin |
| Row Spacing: | .1 in, 2.54 mm |
| Contact Amperage: | 42 A |
| Number of Positions: | 31 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | E79 |
| Operating Temperature Range: | -20 - 105 °C, -4 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Noble Metal |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| PCB Retention: | Without |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E655 |
| Number of Power Positions: | 7 |
| Number of Signal Positions: | 24 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Board to Board Configuration: | Right Angle |
| Contact Underplating Thickness: | 4.45 µm |
| Termination Post Tail Length: | .175 in, 4.45 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | High Temperature Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Contact Material (Power): | Tin |
| Mating / Unmating Configuration: | Sequencing |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6450332-4 |
| SKU: | AMP6450332-4 |
6450332-4
Specifications
Detailed Description
Enhance your power and signal connectivity with the MBXL R/A HDR 7P+24S connector. Featuring a high-temperature thermoplastic housing in sleek black, this board-mount connector offers four rows of 31 positions for seamless integration. With a right-angle mount orientation and through-hole solder termination method, it ensures secure and reliable performance in various applications. Operating within a wide temperature range of -20 to 105°C (-4 to 221°F), it is suitable for demanding environments. Its 2.54mm pitch and 6.35mm row spacing accommodate both power and signal connections, with contact amperage up to 42A. The UL 94V-0 flammability standard and RoHS compliance guarantee safety and environmental responsibility. Designed for board-to-board configurations, this connector is the perfect solution for your power and signal transmission needs.

