6450810-8

MBXLE VERT HDR SOLDER 3HDP conn

Elevate your power and signal connectivity with our MBXLE VERT HDR SOLDER 3HDP conn from the MULTI-BEAM XLE series. Designed for reliability, this connector features a durable thermoplastic housing in sleek black, with through-hole solder termination for easy installation. With a contact rating of 50 A and voltage capacity of 60 V AC/DC, it ensures robust performance in various applications. Its noble metal contact plating and UL 94V-0 flammability standard compliance guarantee safety and efficiency. Ideal for power and signal circuitry, this connector operates seamlessly in temperatures ranging from -40 to 125°C (-40 to 257°F), making it a versatile choice for your electronic projects. With a vertical mount orientation and boardlock mating retention, it offers secure and stable connectivity. RoHS compliant and meticulously engineered, it meets the highest quality standards for your peace of mind. Elevate your power and signal connectivity with our MBXLE VERT HDR SOLDER 3HDP conn from the MULTI-BEAM XLE series. Designed for reliability, this connector features a durable thermoplastic housing in sleek black, with through-hole solder termination for easy installation. With a contact rating of 50 A and voltage capacity of 60 V AC/DC, it ensures robust performance in various applications. Its noble metal contact plating and UL 94V-0 flammability standard compliance guarantee safety and efficiency. Ideal for power and signal circuitry, this connector operates seamlessly in temperatures ranging from -40 to 125°C (-40 to 257°F), making it a versatile choice for your electronic projects. With a vertical mount orientation and boardlock mating retention, it offers secure and stable connectivity. RoHS compliant and meticulously engineered, it meets the highest quality standards for your peace of mind.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 6450810-8
Series: MULTI-BEAM XLE
Housing Material: Thermoplastic
Termination Method: Through Hole - Solder
Pitch: .2 in, 5.08 mm
Voltage: 60 V AC, 60 V DC
Contact Type: Pin
Contact Amperage: 50 A
Number of Positions: 3
Housing Color: Black
Mount Orientation: Vertical
GPL: E79
Mating Retention Type: Boardlock
Packaging: Tray
Operating Temperature Range: -40 - 125 °C, -40 - 257 °F
Circuit Application: Power & Signal
Contact Mating Area Plating: Noble Metal
PCB Retention: With
PCB Retention Type: Boardlock
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: L845
Number of Power Positions: 3
Connector System: Board to Board
Contact Termination Plating: Tin
Connector Product Type: Header
ECCN: EAR99
Board to Board Configuration: Vertical
Contact Underplating Thickness: 3.43 µm
Termination Post Tail Length: .135 in, 3.43 mm
Contact Retention: Without
Glow Wire Rating: Standard Part - Not Glow Wire
Connector and Housing Type: Plug
Contact Material (Power): Tin
Material Flammability Standard: UL 94V-0
Part Aliases: 6450810-8
SKU: AMP6450810-8

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: