6450833-7

MBXLE R/A HDR 7ACP

Elevate your power connectivity with the MBXLE R/A HDR 7ACP from our MULTI-BEAM XLE series. Designed for high performance in demanding environments, this right-angle header features a robust construction with high-temperature thermoplastic housing in sleek black. With a pitch of 7.62mm (.3 in) and through-hole solder termination, it ensures secure and reliable board mount installation. Certified to UL 94V-0 flammability standard, it offers peace of mind in safety compliance. Each of the 7 pin contacts, plated with noble metal, can handle up to 50A of current at 300V AC/DC, making it ideal for power applications. Operating in a wide temperature range from -40 to 125°C (-40 to 257°F), it guarantees performance in various conditions. Whether for industrial machinery or electronic systems, this connector is a dependable solution for your power transmission needs. RoHS compliant and with ECCN EAR99 classification, it meets international standards for environmental and export regulations. Upgrade your power connections with the MBXLE R/A HDR 7ACP and experience unmatched quality and reliability.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 6450833-7
Series: MULTI-BEAM XLE
Housing Material: High Temperature Thermoplastic
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Pitch: .3 in, 7.62 mm
Voltage: 300 V AC, 300 V DC
Contact Type: Pin
Contact Amperage: 50 A
Number of Positions: 7
Housing Color: Black
Mount Orientation: Right Angle
GPL: E79
Packaging: Package
Operating Temperature Range: -40 - 125 °C, -40 - 257 °F
Circuit Application: Power
Contact Mating Area Plating: Noble Metal
Contact Mating Area Plating Thickness: 30 µin, .76 µm
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: L843
Number of Power Positions: 7
Connector System: Board to Board
Contact Termination Plating: Tin
Connector Product Type: Header
ECCN: EAR99
Board to Board Configuration: Right Angle
Contact Retention: Without
Glow Wire Rating: High Temperature Part - Not Glow Wire
Connector and Housing Type: Plug
Material Flammability Standard: UL 94V-0
Part Aliases: 6450833-7
SKU: AMP6450833-7

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: