| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6450882-9 |
| Series: | MULTI-BEAM XLE |
| Housing Material: | High Temperature Thermoplastic |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Pitch: | .1 in, .225 in, .275 in, 2.54 mm, .3 in, 5.71 mm, 6.98 mm, 7.62 mm |
| Voltage: | 300 V AC, 300 V DC, 60 V AC, 60 V DC |
| Contact Type: | Socket |
| Contact Amperage: | 42 A |
| Number of Positions: | 35 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | E79 |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Noble Metal |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L844 |
| Number of Power Positions: | 11 |
| Number of Signal Positions: | 24 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Connector Assembly |
| ECCN: | EAR99 |
| Board to Board Configuration: | Right Angle |
| Contact Retention: | Without |
| Glow Wire Rating: | High Temperature Part - Not Glow Wire |
| Connector and Housing Type: | Receptacle |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6450882-9 |
| SKU: | AMP6450882-9 |
6450882-9
Specifications
Detailed Description
Enhance your power and signal connections with the MBXLE R/A RCPT 3ACP + 8P + 24S connector assembly from our MULTI-BEAM XLE series. Featuring a high-temperature thermoplastic housing in sleek black, this board-to-board mountable connector boasts 35 positions, including 11 power and 24 signal contacts for versatile circuit applications. With a contact amperage of 42A and voltage ratings up to 300V AC/DC, it ensures reliable performance in demanding environments. The right-angle mount orientation and through-hole press-fit termination method offer easy and secure installation, while its UL 94V-0 flammability standard compliance guarantees safety. Whether for data or devices, this connector assembly, with its noble metal contact plating and RoHS compliance, is a dependable choice for your connectivity needs. Operating efficiently in a wide temperature range of -40 to 125°C (-40 to 257°F), it is suitable for various applications. Upgrade your systems with this high-quality connector for seamless power and signal transmission.

