646274-1
2MM HM PIN PWR/GRD MODULE
Enhance your PCB connectivity with our Z-PACK 2mm HM Backplane Connector Hardware. Designed for vertical mounting orientation, this high-performance hardware features a durable Polyester-GF base material with gold plating for reliable contact mating. With a wide operating temperature range of -55 to 125°C (-67 to 257°F), it ensures optimal functionality in various environments. The connector's guide hole mating alignment facilitates easy installation, while its ECCN classification of EAR99 guarantees compliance with export regulations. Perfect for use with 2mm HM interfaces, this accessory is RoHS compliant and comes in a convenient package quantity of 1000. Elevate your board-to-board connections with our premium Backplane Connector Hardware.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 646274-1 |
Series: | Z-PACK 2mm HM |
Package Quantity: | 1000 |
Base Material: | Polyester - GF |
Mount Orientation: | Vertical |
GPL: | 472 |
Packaging: | Carton |
Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
Contact Mating Area Plating: | Gold |
Mating Alignment: | With |
Mating Alignment Type: | Guide Hole |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 6251 |
Body Plating Material: | Gold |
ECCN: | EAR99 |
Hardware Type: | Guide Pin Housing |
Guide Hardware: | With |
Compatible Backplane Type: | Receptacle |
Compatible Interface Type: | 2mm HM |
Part Aliases: | 2-42939-5546;646274-1 |
SKU: | AMP646274-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |