646428-1

Heilind Number:AMP646428-1
Manufacturer:TE Connectivity
Manufacturer Number:646428-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Z-PACK 2MM HM,TYPE D,L/SHEILD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 646428-1
Series:Z-PACK 2mm HM
Accessory Type:Shield
Contact Material:Phosphor Bronze
Package Quantity:100
GPL:472
Contact Mating Area Plating:Tin-Lead
Ground Component Type:Ground Return Shielding
GPL Description:Data and Devices
Product Code:3985
ECCN:EAR99
Shield Location:Lower
Part Aliases:646428-1
Replacement Part:5646428-1
SKU:AMP646428-1

Detailed Description

Enhance your electronic connections with the Z-PACK 2MM HM Shield. Designed for optimal performance, this Type D shield features a durable construction that ensures reliable grounding and shielding. With a contact material of Phosphor Bronze and Tin-Lead plating, it guarantees secure and efficient connectivity. Perfect for use in data and devices applications, this shield is RoHS compliant, meeting environmental standards. Elevate your PCB connectors with the Z-PACK 2mm HM Shield, a essential component for maintaining signal integrity and minimizing interference.