| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 646430-1 |
| Series: | Z-PACK 2mm HM |
| Accessory Type: | Shield |
| Contact Material: | Phosphor Bronze |
| Package Quantity: | 100 |
| GPL: | 472 |
| Contact Mating Area Plating: | Tin-Lead |
| Ground Component Type: | Ground Return Shielding |
| GPL Description: | Data and Devices |
| Product Code: | 3985 |
| ECCN: | EAR99 |
| Shield Location: | Lower |
| Part Aliases: | 646430-1 |
| Replacement Part: | 5646430-1 |
| SKU: | AMP646430-1 |
646430-1
Specifications
Detailed Description
Enhance connectivity with our Z-PACK 2MM HM Shield for optimal performance in data and devices. Designed for Type E applications, this shield features a durable construction with a ground return shielding system, ensuring reliable signal integrity. With a contact material of Phosphor Bronze and a Tin-Lead plating on the mating area, it guarantees secure connections. Suitable for various backplane connector setups, this shield is a crucial component for maintaining efficient communication in electronic systems. Compliant with RoHS regulations, it prioritizes environmental responsibility without compromising on quality. Elevate your connectivity solutions with this essential accessory.

