646476-7

Heilind Number:AMP646476-7
Manufacturer:TE Connectivity
Manufacturer Number:646476-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2MM H.M.,8 ROW D SHROUD 4.9MM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 646476-7
Color:Gray
Series:Z-PACK 2mm HM
Accessory Type:Shroud
Number of Rows:10
Pitch:.079 in, 2 mm
Row Spacing:.079 in, 2 mm
Body Material:Glass Filled Polyester
Size:Standard
Number of Positions:220
GPL:472
Packaging:Package
Operating Temperature Range:-55 - 125 °C, -67 - 257 °F
Connector Height:15.3 mm, .602 in
Sealable:No
Mating Alignment:With
Mating Alignment Type:Multi-Purpose Center
GPL Description:Data and Devices
Product Code:6252
Number of Columns:22
Connector Length:1.96 in, 49.85 mm
ECCN:EAR99
Connector Width:21.4 mm, .842 in
Application Solder Feature:Board Standoff
Compatible Backplane Type:Type D
Module Length:1.968 in, 50 mm
Floor Thickness:.118 in, 3 mm
CompactPCI:Yes
Standoff Height:.074 in, 1.9 mm
Material Flammability Standard:UL 94V-0
Part Aliases:646476-7
SKU:AMP646476-7

Detailed Description

Enhance your connectivity with the Z-PACK 2mm HM Shroud in Gray, a vital accessory for seamless data and device integration. Featuring ten rows with a pitch of 2mm, this UL 94V-0 compliant connector boasts 220 positions for efficient signal transmission. Its glass-filled polyester construction ensures durability, while the operating temperature range of -55 to 125°C (-67 to 257°F) caters to various environments. With a compact design and compatibility with Type D backplanes, this connector is ideal for compactPCI applications. The multi-purpose center mating alignment and board standoff solder feature further enhance its usability, making it a reliable solution for your connectivity needs. Additionally, its RoHS compliance underscores our commitment to environmental responsibility. Elevate your connection standards with this high-quality backplane connector accessory.