646493-1

Heilind Number:AMP646493-1
Manufacturer:TE Connectivity
Manufacturer Number:646493-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Z-PACK 2MM HM,TYPE F,L/SHEILD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 646493-1
Series:Z-PACK 2mm HM
Accessory Type:Shield
Contact Material:Phosphor Bronze
Package Quantity:200
GPL:472
Contact Mating Area Plating:Tin-Lead
Ground Component Type:Ground Return Shielding
GPL Description:Data and Devices
Product Code:3985
ECCN:EAR99
Shield Location:Lower
Part Aliases:646493-1
SKU:AMP646493-1

Detailed Description

Enhance connectivity in your electronic devices with the Z-PACK 2mm HM Shield. This Type F shield, designed for Lower shield location, features durable Phosphor Bronze contact material with Tin-Lead plating. With a package quantity of 200, it ensures ample supply for your assembly needs. Ideal for Data and Devices applications, this Ground Return Shielding accessory guarantees reliable performance. Rest assured of its compliance with RoHS regulations, making it a sustainable choice for your projects. Elevate your PCB connectivity with this essential component.