646502-6
2MM HM DUST PROTECTOR 3U CARD
Enhance the performance and longevity of your Z-PACK 2mm HM series connectors with these Pin Covers. Made of durable UL 94V-0 rated Polycarbonate, these Terminating covers offer reliable protection in harsh environments, ensuring optimal functionality. Designed for ease of use, they feature a Standard profile and are suitable for a wide operating temperature range from -55°C to 125°C (-67°F to 257°F). With a focus on data and device connectivity, these covers, under GPL code 472, are essential accessories for maintaining the integrity of your backplane connector setup. Rest assured, they are compliant with RoHS regulations, reflecting our commitment to environmental responsibility. Elevate your PCB connector assemblies with these high-quality accessories.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 646502-6 |
Color: | Clear |
Series: | Z-PACK 2mm HM |
Accessory Type: | Pin Cover |
Material: | Polycarbonate |
Cover Type: | Terminating |
GPL: | 472 |
Profile: | Standard |
Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
GPL Description: | Data and Devices |
Product Code: | 3985 |
ECCN: | EAR99 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 646502-6 |
SKU: | AMP646502-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |