646956-4
UPM PIN ASSY, SEQUENCED, 6 POS
Enhance power connectivity with our UPM PIN ASSY, SEQUENCED, a vital component of the Z-PACK 2mm HM series. Engineered for reliability, this connector features a durable Polyester - GF housing in a sleek Gray hue. With 6 positions and a right-angle mount orientation, it offers seamless integration onto boards. The termination method of Through Hole - Press-Fit ensures secure and lasting connections, while the contact material of Phosphor Bronze guarantees efficient power transmission. Meeting UL 94V-0 flammability standards, it's safe for use in various environments. Operating within a wide temperature range from -55 to 125°C, it's suitable for demanding applications. With a contact amperage of 10A and a voltage rating of 250V AC/DC, it's optimized for power-intensive tasks. Ideal for power circuit applications, this connector, with contact interface type 2mm HM, is essential for ensuring reliable performance. Compliant with RoHS standards, it's also environmentally friendly. Indispensable for board-to-board configurations, this connector is a must-have for power connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 646956-4 |
Series: | Z-PACK 2mm HM |
Housing Material: | Polyester - GF |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Press-Fit |
Contact Material: | Phosphor Bronze |
Pitch: | .118 in, 3 mm |
Voltage: | 250 V AC, 250 V DC |
Contact Type: | Blade |
USOC Codes: | 2mm HM |
Contact Amperage: | 10 A |
Number of Positions: | 6 |
Housing Color: | Gray |
Mount Orientation: | Right Angle |
GPL: | A87 |
Packaging: | Box |
Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Noble Metal |
Contact Mating Area Plating Thickness: | 1.27 µm, 50 µin |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 2989 |
Number of Power Positions: | 6 |
Connector System: | Board to Board |
Contact Termination Plating: | Tin-Lead |
Connector Product Type: | Header |
ECCN: | EAR99 |
Board to Board Configuration: | Right Angle |
Termination Post Tail Length: | .21 in, 5.33 mm |
Contact Retention: | With |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Plug |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 646956-4 |
SKU: | AMP646956-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |