Enhance your power and signal connectivity with this Rectangular Connector Housing, designed for heavy-duty applications. Constructed with durable Nylon material in a natural color, this receptacle connector features a single row for streamlined installation. With a pitch of 3.96 mm (.156 in), it offers reliable performance on printed circuit boards in a wide temperature range from -55 to 105 °C (-67 to 221 °F). Each housing accommodates two socket contacts, making it ideal for various power and signal circuit applications. Rest assured of its compliance with RoHS standards, ensuring both quality and environmental responsibility in your connectivity solutions. Elevate your connectivity game with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 647344-7
Connector Type:Housing
Gender:Receptacle
Housing Material:Nylon
Number of Rows:1
Pitch:.156 in, 3.96 mm
Contact Type:Socket
Number of Positions:2
Housing Color:Natural
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Connector and Contact Terminate To:Printed Circuit Board
Product:Rectangular Connector Housings
SKU:AMP647344-7
series:SL-156
Preloaded:No
Multiple Contact Types:Without
Shunts/Shorting Bars:Without
Length:27.69 mm
Circuit Identification Feature:Without
CSA Certified:Yes
CSA File Number:LR7189
CSA Rating:Certified
Connector Mounting Type:Cable Mount (Free-Hanging)
Assembly Integration Feature:Without
Product Type:Connector
Connector System:Wire-to-Board
Sealable:No

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: