6473711-1
SUPER SEAL 26POS CAP ASSY H AU
Enhance your automotive connectivity with this SUPER SEAL 26POS CAP ASSY. Crafted with precision and durability in mind, this assembly features a sleek black design and is part of the SUPERSEAL 1.0mm series. With two rows of 26 positions each, it provides ample room for secure connections. Suitable for Through Hole - Solder termination, it ensures reliable performance in various operating temperatures ranging from -40 to 125°C (-40 to 257°F). Meeting JIS D0203 IP rating standards, it offers protection against dust and moisture. Its gold (Au) plating and sealable construction make it ideal for industrial and commercial transportation applications. Easy to install with mounting holes and PCB retention, it guarantees a secure fit. With a rated voltage of 250 VAC/250 VDC, it's suitable for a wide range of voltage architectures. This connector, with a pitch of 3.5mm (.138 in) and a compact width of 23mm (.905 in), is designed for efficient wire-to-board and wire-to-device connections. Packaged in a convenient tube, it's ready for use in your automotive projects. Compliant with RoHS regulations, it ensures environmental responsibility in its production. Elevate your automotive connectivity with this high-performance assembly.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 6473711-1 |
Color: | Black |
Series: | SUPERSEAL 1.0mm |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Maximum Operating Temperature: | 100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 230 °F, 248 °F, 257 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C |
Pitch: | .138 in, 3.5 mm |
Voltage: | 250 V AC, 250 V DC |
IP Rating: | JIS D0203 |
Pin Diameter: | .039 in, 1 mm |
Package Quantity: | 10 |
Number of Positions: | 26 |
Mount Orientation: | Horizontal/90° |
GPL: | J12 |
Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
Panel Mount: | Without |
Shielded: | No |
PCB Retention: | With |
PCB Retention Type: | Mounting Hole |
Sealable: | Yes |
GPL Description: | Industrial & Commercial Transportation |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | J602 |
Number of Signal Positions: | 26 |
Connector System: | Wire to Board, Wire-to-Device |
Rated Voltage: | 250 VAC, 250 VDC |
ECCN: | EAR99 |
Connector Width: | 23 mm, .905 in |
PCB Mount Alignment: | With |
Length: | 2.25 in, 57.4 mm |
Locking Interface: | With |
Interface Plating: | Gold (Au) |
Nominal Voltage Architecture: | 12 V, 240 V, 24 V, 42 V, 48 V |
Mounting Holes: | With |
Packaging Type: | Tube |
Hybrid Header: | No |
Profile Height From PCB: | 22.3 mm, .877 in |
Part Aliases: | 6473711-1 |
SKU: | AMP6473711-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |