647401-9
09P SL156 HSG W/RAMP,LRG OPEN
Enhance your power and signal connections with our SL-156 series receptacle connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 rated nylon GF in a natural color. With a 6.5A amperage rating and a 250VAC voltage rating, it ensures reliable operation in various applications. The connector accommodates 9 positions with a 3.96mm pitch, suitable for wire sizes ranging from 30 to 18 AWG. Its cable mount design with crimp termination offers easy installation, while the locking ramp mating retention provides secure connections. Perfect for appliances and other electronic devices, this connector is RoHS compliant and certified by UL and CSA agencies for quality assurance. Operating temperature range from -55 to 105°C (-67 to 221°F) allows for use in diverse environments. Upgrade your connectivity solutions with this high-quality receptacle connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 647401-9 |
Color: | Natural |
Series: | SL-156 |
Amperage: | 6.5 A |
Connector Type: | Housing |
Gender: | Receptacle |
Housing Material: | Nylon - GF |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .156 in, 3.96 mm |
Voltage: | 250 VAC |
Contact Type: | Socket |
Strain Relief: | No Strain Relief |
Package Quantity: | 1 |
Number of Positions: | 9 |
Housing Color: | Natural |
GPL: | 103 |
Mating Retention Type: | Locking Ramp |
Packaging: | Package |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Panel Mount: | Without |
PCB Retention: | Without |
Connector Height: | 6.35 mm |
Sealable: | No |
Mating Alignment: | Without |
Mating Alignment Type: | Keyed |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 2047 |
Wire Size: | .051 - .823 mm², 30 - 18 AWG |
Contact Layout: | Inline |
Connector Length: | 1.432 in |
Connector System: | Wire to Board |
CSA Agency Certification: | LR 7189 |
UL Agency Certification: | E28476 |
Connector Product Type: | Connector |
Mating Retention: | With |
PCB Mount Alignment: | Without |
Housing Configuration: | Left End Open |
Housing Style: | LID |
Contact Retention: | Without |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 647401-9 |
SKU: | AMP647401-9 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |