647845-7

SERIES 50 HOUSING,BLACK

Enhance your power connectivity with the AMP Power Series - 50 Housing in sleek black. Crafted from durable Polycarbonate and meeting UL standards, this single-row housing accommodates 2 positions for stranded wire termination via crimp method. With a voltage rating of 600 V AC/DC, it ensures reliable power transmission. The .75" pitch and cable mount design offer easy installation, while the wide operating temperature range of -20 to 105 °C (-4 to 221 °F) guarantees performance in diverse environments. Suitable for power circuit applications, this housing, with its discreet wire compatibility, is ideal for various industrial settings. Packaged in a quantity of 175, it is a must-have component for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 647845-7
Series:AMP Power Series - 50
Housing Material:Polycarbonate
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Pitch:19.05 mm, .75 in
Voltage:600 V AC, 600 V DC
Contact Type:Plug
Wire Type:Stranded
Package Quantity:175
Cable Type:Discrete Wire
Number of Positions:2
Housing Color:Black
GPL:K14
Packaging:Bag
Operating Temperature Range:-20 - 105 °C, -4 - 221 °F
Circuit Application:Power
Panel Mount:Without
Connector Height:15.88 mm, .625 in
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:G802
Wire Size:3.085 - 14 mm², 6088 - 27629 CMA, 6 - 12 AWG
Connector Length:1.9 in, 48.23 mm
Connector System:Wire to Wire
Connector Product Type:Housing
ECCN:EAR99
Connector Width:1.38 in, 35.05 mm
Accepts Wire Insulation Diameter:10 mm, .394 in
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Plug/Receptacle
Standards Met:UL
Material Flammability Standard:UL 94V-0
Part Aliases:647845-7
SKU:AMP647845-7

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: