650870-4

Heilind Number:AMP650870-4
Manufacturer:TE Connectivity
Manufacturer Number:650870-4
Datasheet:Drawing
ECAD Model:
3D Model

Description:

064 EURO TYPE R RECEPT ASSY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 650870-4
Amperage:1.5 A
Gender:Receptacle
Number of Rows:3
Mount Type:Board Mount
Pitch:.1 in, 2.54 mm
Mount Angle:Vertical
Row Spacing:.1 in, 2.54 mm
Number of Positions:64
GPL:004
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5605
Number of Columns:32
Number of Signal Positions:64
Connector System:Board to Board
Board to Board Configuration:Right Angle
DIN Level:II
DIN Size:Standard
Rows Loaded:A, C
Part Aliases:650870-4
Replacement Part:5650870-4
SKU:AMP650870-4

Detailed Description

Easily connect power and signal components with this Board Mount Receptacle. Designed for vertical mounting on printed circuit boards, it features three rows with a pitch of 2.54 mm (.1 in) for efficient signal transmission. With a total of 64 positions, including 32 columns, this connector system is perfect for board-to-board configurations. Operating within a wide temperature range of -55 to 105°C (-67 to 221°F), it ensures reliability in various environments. While not sealable, it offers secure termination to PCBs, meeting DIN Level II standards. Ideal for power and signal applications, this connector is a reliable choice for your electronic assemblies.