650936-5

Heilind Number:AMP650936-5
Manufacturer:TE Connectivity
Manufacturer Number:650936-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

032 EURO TYPE R PIN ST ASSY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 650936-5
Color:Gray
Series:Eurocard Type R
Amperage:1.5 A
Connector Type:Connector Assembly
Gender:Plug
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Brass
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Contact Type:Pin
Mount Angle:Vertical
Row Spacing:.1 in, 2.54 mm
Number of Positions:32
Mount Orientation:Vertical
GPL:004
Tail Length:.129 in, 3.3 mm
Packaging:Box
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
Shielded:No
PCB Retention:Without
Contact Termination Plating Thickness:100 - 200 µin, 2.54 - 5.08 µm
Connector Height:11.51 mm, .453 in
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5605
Number of Columns:16
Number of Signal Positions:32
Connector System:Board to Board
Contact Termination Plating:Tin-Lead
Guide to Mating Part:No
Board to Board Configuration:Vertical
PCB Mount Alignment:Without
Make First / Break Last:No
Termination Post Length:.18 in, 4.57 mm
Contact Cross Section:.025 x .025 in, .64 x .64 mm
DIN Level:II
Post Type:Solder Post
DIN Size:Half
Type:Eurocard/DIN 41612
Rows Loaded:A, C
Material Flammability Standard:UL 94V-0
Part Aliases:650936-5
Replacement Part:5650936-5
SKU:AMP650936-5

Detailed Description

Enhance your power and signal connections with our Eurocard Type R Connector Assembly. Designed for seamless integration on printed circuit boards, this connector boasts a durable construction with brass contacts and gold plating for reliable performance. With 32 positions spread across 16 columns, it offers ample connectivity for your PCB setup. The through-hole solder termination method ensures secure attachment, even in demanding environments. Operating within a wide temperature range and meeting stringent UL 94V-0 flammability standards, this connector guarantees safety and stability. Its vertical mount orientation with a .1-inch pitch makes it suitable for various applications. Whether for data or devices, trust this connector for efficient board-to-board connections.