| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6565204-3 |
| Series: | Raychem S200 |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Die-Cast Zinc |
| Number of Rows: | 4 |
| Termination Method: | Through Hole - Solder |
| Contact Plating: | Gold Over Nickel |
| Pitch: | .031 in |
| Voltage: | 100 V AC, 100 V DC |
| Contact Type: | Tab |
| Strain Relief: | No Strain Relief |
| Mount Angle: | Vertical |
| Keying: | Y |
| Shape: | Rectangular |
| Mount Hole Diameter: | .0236 in, .6 mm |
| Mount Hole Thread Size: | M3 |
| Body Material: | Glass-Filled Thermoplastic |
| Package Quantity: | 30 |
| Lock Type: | Positive Lock |
| Connection Type: | Connector Assembly |
| Contact Configuration: | Posted |
| Contact Amperage: | .5 A |
| Number of Positions: | 260 |
| Housing Color: | Black, Natural |
| Mount Orientation: | Vertical |
| GPL: | 178 |
| Shield Material: | Steel |
| Shield Plating Material: | Nickel over Copper |
| Mating Retention Type: | Locking Latch |
| Shell Material: | Die Cast Zinc |
| Packaging: | Tray |
| Flange: | Without |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Shielded: | Yes |
| PCB Retention: | With |
| PCB Thickness (Recommended): | .063 - .079 in, 1.6 - 2.0 mm |
| PCB Retention Type: | Mounting Hole |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Medical Interconnect |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | EE39 |
| Number of Signal Positions: | 260 |
| Preloaded: | Yes |
| Contact Layout: | Inline |
| Contact Transmits: | Signal |
| Product Grade: | Commercial |
| Connector System: | Wire to Board |
| Mounting Hardware Type: | Without |
| Connector Product Type: | Assembly, Connector |
| ECCN: | EAR99 |
| Contact Style: | Vertical |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| PCB Mount Alignment Type: | Standard Polarized Tail |
| Application Assembly Feature: | Without |
| Termination Post Length: | .13 in, 3.3 mm |
| Insertion Force: | Zero |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Circuit Identification Feature: | Without |
| VDE Tested: | No |
| High Temperature Housing: | No |
| Multiple Contact Types: | Without |
| Contact Material (Signal): | Copper Alloy |
| Floating Bushings: | Without |
| Guide Pin: | Without |
| Rear Grommet: | Without |
| Coaxial Socket: | Without |
| Connector Configuration: | Rectangular |
| Number of Boardlocks: | 4 |
| Panel Gasket: | Without |
| Shunts/Shorting Bars: | Without |
| Housing Frame Plating: | Nickel |
| Lock Lever Material: | Stainless Steel |
| Mating Hardware: | Quick Disconnect |
| Mounting Holes: | With |
| Halogen Free: | Yes |
| Box Mount: | No |
| Prewired: | No |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6565204-3 |
| SKU: | AMP6565204-3 |
6565204-3
Specifications
Detailed Description
Enhance your medical interconnect system with our TC-ZIF REC ASSY 260P from the Raychem S200 series. This Connector Assembly features a durable Die Cast Zinc housing in black or natural color options, ensuring reliable performance in any environment. With a contact layout of inline and signal-transmitting capabilities, it's perfect for wire-to-board connections in commercial-grade applications. The assembly includes 260 gold-plated contacts with a .031-inch pitch, offering secure and efficient signal transmission. Its vertical mount angle and positive lock mechanism guarantee stability, while the UL 94V-0 flammability standard compliance ensures safety. Whether you're designing a new medical device or upgrading existing equipment, this assembly provides the quality and reliability you need.

