| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6600333-6 |
| Housing Material: | High Temperature Thermoplastic |
| Number of Rows: | 4 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Pitch: | .1 in, .25 in, 2.54 mm, 6.35 mm |
| Voltage: | 200 V AC, 200 V DC, 60 V AC, 60 V DC |
| Contact Type: | Pin |
| Row Spacing: | .1 in, 2.54 mm |
| Contact Amperage: | 42 A |
| Number of Positions: | 32 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | E79 |
| Mating Retention Type: | Retention Clip/Post |
| Packaging: | Package |
| Operating Temperature Range: | -20 - 105 °C, -4 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Noble Metal |
| Contact Mating Area Plating Thickness: | .076 µm, 3 µin |
| PCB Retention: | With |
| PCB Retention Type: | Retention Clip/Post |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | H092 |
| Number of Power Positions: | 8 |
| Number of Signal Positions: | 24 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Board to Board Configuration: | Vertical |
| Contact Underplating Thickness: | 5.97 µm |
| Termination Post Tail Length: | .235 in, 5.97 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | High Temperature Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Contact Material (Power): | Tin |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6600333-6 |
| SKU: | AMP6600333-6 |
6600333-6
Specifications
Detailed Description
Enhance your power and signal connections with the MBXL VERT HDR 4P+24S+4P Connector. Featuring a robust housing made of high temperature thermoplastic in sleek black, this board mount connector is designed for vertical orientation. With four rows and a total of 32 positions, it offers ample connectivity for your applications. The termination method is through-hole press-fit, ensuring secure and reliable attachment to the PCB. Rated for up to 42A of contact amperage, it can handle high-power requirements with ease. Meeting UL 94V-0 flammability standards, it prioritizes safety. Ideal for power and signal circuit applications, this header connector is RoHS compliant and suitable for a wide range of industries.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1600636-5 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/24/2013 | E-13-004893 - Document clarification. | Download | |||
| 07/28/2012 | TE will move to Performance Based Plating while continuing to meet the existing Multi-Beam product specification. This important move gives TE the option to supply Multi-Beam products with either gold based plating or palladium nickel alloy with gold flash plating. Gold flash over Palladium Nickel plating has been in use for many years and has been Qualified by TE and other leading connector OEMs. This change allows TE to maintain competitive pricing on Multi-Beam connectors while still maintaining the same specified performance level. | N/A | |||


