66104-7
Cut Strip - III+ SKT,24-20,TIN-LEAD,STRIP
Enhance power and signal connectivity with our III+ SKT contacts, featuring a durable brass construction with a tin-lead plating for reliable performance. Designed for crimp termination on 20-24 AWG discrete wire, these contacts ensure secure and efficient connections in industrial applications. With a contact size of 16 and a current rating of 13 A, they offer robust power transmission capabilities. The package includes 4000 contacts, making them ideal for high-volume projects. Meeting industrial standards, these contacts provide a trusted solution for wire and cable termination. With a bright finish and nickel underplating, they guarantee long-lasting durability. Suitable for use in battery and power applications, these contacts are a vital component for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 66104-7 |
Series: | AMP Type III+ |
Accessory Type: | Contact |
Termination Method: | Crimp |
Contact Material: | Brass |
Contact Size: | 16 |
Contact Type: | Socket |
Package Quantity: | 4000 |
Cable Type: | Discrete Wire |
Contact Amperage: | 13 A |
Termination Type: | Crimp |
GPL: | 230 |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Tin-Lead |
Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
Contact Underplating Material: | Nickel |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Wire Size: | 20 - 24 AWG, .2 - .6 mm² |
Contact Termination Plating: | Tin-Lead |
ECCN: | EAR99 |
Contact Underplating Thickness: | 30 µin, .76 µm |
Wire Insulation Support: | With |
Contact Termination Area Plating Finish: | Bright |
Test Current: | 13 A |
Contact Product Type: | Contact |
Mating Pin Diameter: | .062 in, 1.57 mm |
Part Aliases: | E43178-000,AMPS-0-0066104-7;66104-7 |
Replacement Part: | 3-66104-0 |
SKU: | AMP66104-7.P |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |