1586019-2
2P RCPT VAL-U-LOK V0
Easily connect power and signal cables with this high-quality Cable Mount Housing. Featuring two rows for efficient cable organization, it is designed for reliable crimp terminations. The housing is constructed with durable Nylon material in a sleek white color, meeting CSA and UL standards for safety. With a pitch of 4.2mm and a voltage rating of 600V AC, it is ideal for various applications. Operating in a wide temperature range from -40 to 105°C, this housing is suitable for use in demanding environments. Packaged in a convenient bag with 500 units, it is perfect for bulk installations. Whether for appliances or industrial machinery, this Housing is a dependable choice for wire-to-wire and wire-to-board connections. RoHS compliant, it ensures environmental responsibility without compromising performance. Upgrade your connectivity solutions with this versatile and efficient connector housing.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1586019-2 |
Housing Material: | Nylon |
Number of Rows: | 2 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .165 in, 4.2 mm |
Voltage: | 600 V AC |
Contact Type: | Socket |
Row Spacing: | .165 in, 4.2 mm |
Package Quantity: | 500 |
Cable Type: | Discrete Wire |
Number of Positions: | 2 |
Housing Color: | White |
GPL: | G31 |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power & Signal |
Connector Height: | 10.8 mm, .425 in |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | K924 |
Contact Layout: | Inline |
Connector Length: | .213 in, 5.4 mm |
Connector System: | Wire to Board, Wire to Wire |
CSA Agency Certification: | 208567 |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Connector Width: | 20 mm, .787 in |
Accepts Wire Insulation Diameter: | .047 - .122 in, 1.2 - 3.1 mm |
Insertion Force: | 15 Newton |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Circuit Identification Feature: | With |
VDE Tested: | No |
Connector and Housing Type: | Receptacle |
Standards Met: | CSA;UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | PER-1586019-2,CS0426-000;1586019-2 |
SKU: | AMP1586019-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/13/2023 | PCN-23-165203 - Alternative material added. Please be aware of an alternative material added to the listed part numbers. Change before: One material available. Change after: Two materials available. Performance test data: Please refer to 502-160765. |
Download |
08/09/2012 | Reduced overall part envelope dimension. | Download |