| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 66254-4 |
| Wire Size: | 10 AWG, 5 - 6 mm² |
| Contact Material: | Copper |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Accepts Wire Insulation Diameter: | .19 - .22 in, 4.83 - 5.59 mm |
| Mount Type: | Crimp |
| Connector System: | Wire to Wire |
| Termination Method: | Crimp |
| Connector and Contact Terminate To: | Wire & Cable |
| Contact Type: | Pin |
| Contact Amperage: | 35 A |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Silver |
| Contact Termination Plating: | Silver |
| Contact Underplating Material: | Copper |
| Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
| Wire Insulation Support: | With |
| Wire Contact Termination Area Plating Material: | Silver |
| Accessory Type: | Contact |
| Cable Type: | Discrete Wire |
| Termination Type: | Crimp |
| For Multiple Crimp: | No |
| Contact Orientation: | Right Angle |
| Contact Product Type: | Contact |
| Crimp Area Plating Finish: | Silver |
| Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
| Test Current: | 35 A |
| Special Features: | Loose Piece |
| Part Aliases: | 66254-4 |
| SKU: | AMP66254-4 |
66254-4
| Heilind Number: | AMP66254-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 66254-4 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power and signal connectivity with this Male Contact Assembly (Strip). Designed for aerospace, defense, and marine applications, this contact ensures reliable performance in demanding environments. With a wire size of 10 AWG and copper contact material, it offers secure crimp termination for 5-6 mm² wires. Operating smoothly in temperatures ranging from -40 to 85 °C (-40 to 185 °F), it meets rigorous industry standards. The silver-plated contact area guarantees efficient signal transmission, while its right-angle orientation allows for easy installation. Each package includes 1500 pieces, making it ideal for bulk projects. Trust in this contact for high-amperage applications, with a rating of 35 A. Meeting RoHS compliance and offering loose-piece convenience, it's a versatile solution for your connectivity needs.

