Enhance your power and signal connections with our Male Contact Assembly (Strip). Designed for efficient crimp mounting, this essential accessory features high-quality Copper construction with Gold plating for optimal conductivity. With a 35 A contact amperage and compatibility with 16-12 AWG wire sizes, it ensures reliable performance in various applications. Operating in a wide temperature range and meeting RoHS compliance, it's ideal for aerospace, defense, and marine environments. The package includes 1500 pieces, making it a cost-effective solution for your wire-to-wire connector systems. Upgrade your connectivity with this versatile contact assembly.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 66256-4
Accessory Type:Contact
Mount Type:Crimp
Termination Method:Crimp
Contact Material:Copper
Contact Type:Pin
Package Quantity:1500
Cable Type:Discrete Wire
Contact Amperage:35 A
Termination Type:Crimp
GPL:088
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Power & Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
Contact Termination Plating Thickness:30 µin, .76 µm
Contact Underplating Material:Copper
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Wire & Cable
Product Code:5016
Wire Size:12 - 14 AWG, 16 AWG, 1.25 - 1.4 mm², 2 - 3 mm²
Connector System:Wire to Wire
Contact Termination Plating:Gold
ECCN:EAR99
Wire Insulation Support:With
Accepts Wire Insulation Diameter:.135 - .16 in, 3.43 - 4.06 mm
Test Current:35 A
For Multiple Crimp:No
Contact Orientation:Right Angle
Wire Contact Termination Area Plating Material:Gold
Crimp Area Plating Finish:Gold
Crimp Area Plating Thickness:30 µin
Special Features:Loose Piece
Contact Product Type:Contact
Part Aliases:66256-4
SKU:AMP66256-4

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: