Male Contact Assembly (Strip) is a vital component designed for seamless power and signal transmission in various applications. Featuring a crimp mount type, it ensures secure and reliable connections. Crafted with high-quality copper, the contact assembly guarantees efficient conductivity, with a pin contact type suitable for wire to wire connector systems. With a package quantity of 1500, it offers ample supply for your assembly needs. Operating within a wide temperature range of -40 to 85°C (-40 to 185°F), it is suitable for use in diverse environments. Its silver plating on the contact mating area ensures enhanced durability and conductivity. Compliant with RoHS standards, this aerospace defense and marine-grade contact assembly is a dependable choice for your connectivity requirements.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 66256-6
Accessory Type:Contact
Mount Type:Crimp
Termination Method:Crimp
Contact Material:Copper
Contact Type:Pin
Cable Type:Discrete Wire
Contact Amperage:35 A
Termination Type:Crimp
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Power & Signal
Contact Mating Area Plating:Silver
Contact Mating Area Plating Thickness:100 µin, 2.54 µm
Contact Termination Plating Thickness:100 µin, 2.540 µm
Contact Underplating Material:Copper
Connector and Contact Terminate To:Wire & Cable
Wire Size:12 - 14 AWG, 16 AWG, 1.25 - 1.4 mm², 2 - 3 mm²
Connector System:Wire to Wire
Contact Termination Plating:Silver
Wire Insulation Support:With
Accepts Wire Insulation Diameter:.135 - .16 in, 3.43 - 4.06 mm
Test Current:35 A
For Multiple Crimp:No
Contact Orientation:Right Angle
Wire Contact Termination Area Plating Material:Silver
Crimp Area Plating Finish:Silver
Special Features:Loose Piece
Contact Product Type:Contact
Part Aliases:66256-6
SKU:AMP66256-6

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: