| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 66393-3 |
| Series: | AMP Type III+ |
| Contact Material: | Brass |
| Contact Size: | 16 |
| Contact Type: | Pin |
| Package Quantity: | 4000 |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 13 A |
| Termination Type: | Crimp |
| GPL: | 230 |
| Packaging: | Reel |
| Operating Temperature Range: | -55 - 90 °C, -67 - 194 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin, .38 µm |
| Contact Termination Plating Thickness: | 1.27 µm, 50 µin |
| Contact Underplating Material: | Nickel |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5022 |
| Wire Size: | .05 - .15 mm², 26 - 30 AWG |
| Contact Termination Plating: | Tin |
| ECCN: | EAR99 |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Barrel Type: | Open |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .014 - .03 in, .36 - .76 mm |
| Contact Retention: | With |
| Contact Termination Area Plating Finish: | Matte |
| Test Current: | 13 A |
| Contact Retention Type in Housing: | Locking Lance |
| Spring Material: | Stainless Steel |
| Contact Product Type: | Contact |
| Mating Pin Diameter: | .062 in, 1.57 mm |
| Part Aliases: | 66393-3 |
| SKU: | AMP66393-3 |
66393-3
Specifications
Detailed Description
Experience superior connectivity with our III+ PIN, featuring a durable construction with brass contact material and gold plating for optimal performance in power and signal applications. Designed for precision, this contact boasts a pin termination type and accommodates 26-30 AWG wire sizes. With a contact amperage of 13 A and operating temperature range of -55 to 90 °C, it ensures reliable operation even in harsh environments. The crimp termination type and wire insulation support make installation a breeze, while the locking lance contact retention system guarantees secure mating. Trust in this high-quality contact for your industrial connectivity needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 200893-2 | ![]() | |
| TE Connectivity 305183 | ![]() | |
| TE Connectivity 539972-1 | ![]() |


