66425-7
III+ PIN,30-26,15AU/FL,STRIP
Enhance your power and signal connections with our III+ PIN crimp contacts. Designed for secure termination on 26-30 AWG discrete wires, these contacts feature a durable brass construction with a gold plating on the mating area for reliable conductivity. With a current rating of 13 A, they are suitable for various industrial applications. The tin-plated termination ensures easy and efficient crimping, while the insulation support accommodates wire diameters between 1.02-1.52 mm. Operating in a wide temperature range from -55 to 90°C, these contacts guarantee performance in challenging environments. RoHS compliant, they meet international standards for environmental responsibility. Each package contains 4000 contacts, conveniently supplied on a reel for efficient handling. Trust in AMP's Type III+ contacts for high-quality and dependable connectivity in your projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 66425-7 |
Series: | AMP Type III+ |
Accessory Type: | Contact |
Termination Method: | Crimp |
Contact Material: | Brass |
Contact Size: | 16 |
Contact Type: | Pin |
Package Quantity: | 4000 |
Cable Type: | Discrete Wire |
Contact Amperage: | 13 A |
Termination Type: | Crimp |
GPL: | 230 |
Packaging: | Reel |
Operating Temperature Range: | -55 - 90 °C, -67 - 194 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 15 µin, .38 µm |
Contact Termination Plating Thickness: | 1.27 µm, 50 µin |
Contact Underplating Material: | Nickel |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5022 |
Wire Size: | .05 - .15 mm², 26 - 30 AWG |
Contact Termination Plating: | Tin |
ECCN: | EAR99 |
Contact Underplating Thickness: | 1.27 µm, 50 µin |
Wire Insulation Support: | With |
Accepts Wire Insulation Diameter: | .04 - .06 in, 1.02 - 1.52 mm |
Contact Termination Area Plating Finish: | Matte |
Test Current: | 13 A |
Contact Product Type: | Contact |
Mating Pin Diameter: | .062 in, 1.57 mm |
Part Aliases: | 66425-7 |
SKU: | AMP66425-7 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download |