| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6648374-1 |
| Series: | ELCON Drawer |
| Accessory Type: | Contact |
| Mount Type: | Board Mount, PCB Mount |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Contact Size: | 12 |
| Contact Type: | Socket |
| Package Quantity: | 500 |
| Contact Amperage: | 35 A |
| Termination Type: | PCB (Standard) |
| GPL: | G65 |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| Contact Termination Plating Thickness: | 200 µin, 5 µm |
| Contact Underplating Material: | Nickel |
| GPL Description: | Data and Devices |
| Product Code: | H848 |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Silver |
| ECCN: | EAR99 |
| Contact Underplating Thickness: | 1 µm, 40 µin |
| Wire Insulation Support: | Without |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Contact Orientation: | Straight |
| Contact Product Type: | Contact |
| Part Aliases: | 6648374-1 |
| SKU: | AMP6648374-1 |
6648374-1
Specifications
Detailed Description
Enhance your power connector with this Size #12 Socket Contact from our ELCON Drawer series. Designed for board mount applications, it boasts durable Copper Alloy construction with Gold plating for reliable conductivity. With a contact amperage of 35 A, it's perfect for high-powered circuits. Operating in a wide temperature range of -55 to 105°C (-67 to 221°F), this contact ensures performance in various environments. Its gold-plated mating area and nickel underplating guarantee long-term durability. Compliant with RoHS standards, it's not only efficient but also environmentally friendly. Whether for data devices or other applications, this Contact is a trustworthy component for your connectivity needs.

