| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6648416-1 |
| Series: | ELCON Drawer |
| Accessory Type: | Contact |
| Mount Type: | 1/4 Internal Thread, Board Mount, Thread Mount |
| Contact Material: | Copper Alloy |
| Contact Plating: | Silver |
| Contact Type: | Socket |
| Contact Amperage: | 200 A |
| Termination Type: | Thread Mount |
| GPL: | G65 |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| Contact Termination Plating Thickness: | 200 µin, 5 µm |
| Contact Underplating Material: | Nickel |
| GPL Description: | Data and Devices |
| Product Code: | H848 |
| Connector System: | Bus Bar-to-Wire |
| Contact Termination Plating: | Silver |
| ECCN: | EAR99 |
| Contact Underplating Thickness: | 1 µm, 40 µin |
| Wire Insulation Support: | Without |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Contact Orientation: | Straight |
| Contact Product Type: | Contact |
| Mating Pin Diameter: | .357 in, 9.06 mm |
| Part Aliases: | 6648416-1 |
| SKU: | AMP6648416-1 |
6648416-1
Specifications
Detailed Description
Enhance power connectivity with our Contact Socket, designed for Size #0 applications in the ELCON Drawer series. Crafted from durable Copper Alloy with Silver plating, this high-performance contact ensures reliable current flow up to 200 A. Suitable for board or thread mounting, it features a 1/4 internal thread for secure installation. Operating flawlessly in extreme temperatures ranging from -55°C to 105°C (-67°F to 221°F), this essential component is ideal for power circuit applications. With Gold-plated mating areas and Nickel underplating, it guarantees efficient signal transmission. Compliant with RoHS standards, it offers peace of mind in terms of environmental responsibility. Upgrade your Bus Bar-to-Wire connector system with this Contact Socket, a crucial component for maintaining seamless power connectivity.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1766811-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/21/2021 | P-21-021935 - Retraction of Obsolete status. This PCN is to revise an error previously released on PCN numbers: P-21-021901, P-21-021902, P-21-021903,P-21-021904, P-21-021905,P-21-021906 & P-21-021907,P-21-021908& P-21-021909, P-21-021910, P-21-021911, The PNs listed below will remain as ACTIVE status and will not be discontinued. These PNs were previously listed on a PCN for discontinuance in error. We sincerely apologize for any confusion this may have caused. Thank you. | Download | |||


